Analog Signal to Digital Sensor Amplifier Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM9B-5132

DigiKey Part Number
2382-SCM9B-5132-ND
Manufacturer
Manufacturer Product Number
SCM9B-5132
Description
4-CH SENSOR-TO-COMPUTER MODULE V
Customer Reference
Detailed Description
Analog Signal to Digital Sensor Amplifier Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DATAFORTH
Series
Packaging
Bag
Part Status
Active
Amplifier Type
Analog Signal to Digital
Voltage - Supply
10V ~ 30V
Output Type
Serial
Operating Temperature
-25°C ~ 70°C
Mounting Type
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from DATAFORTH
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.