General Purpose Sensor Amplifier Socket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM7B40-02D

DigiKey Part Number
2382-SCM7B40-02D-ND
Manufacturer
Manufacturer Product Number
SCM7B40-02D
Description
ISOLATED ANALOG V-IN MOD WIDE BW
Customer Reference
Detailed Description
General Purpose Sensor Amplifier Socket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DATAFORTH
Series
Packaging
Bag
Part Status
Active
Amplifier Type
General Purpose
Voltage - Supply
14V ~ 35V
Output Type
Analog
Current - Supply
12 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Socket Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Dataforth
A separate 129,09 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1185,03000 €185,03 €
Unit Price without VAT:185,03000 €
Unit Price with VAT:220,18570 €