
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DATAFORTH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 14V ~ 35V | |
Output Type | Analog | |
Current - Supply | 12 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Socket Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,98000 € | 169,98 € |
| Unit Price without VAT: | 169,98000 € |
|---|---|
| Unit Price with VAT: | 202,27620 € |

