
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer DATAFORTH | Output Type Analog |
Series | Current - Supply 120 mA |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Socket Mount |
Amplifier Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,81000 € | 340,81 € |
| Unit Price without VAT: | 340,81000 € |
|---|---|
| Unit Price with VAT: | 405,56390 € |

