
Category | Output Type Current |
Manufacturer DATAFORTH | Output Range 4 ~ 20mA |
Series | Isolation 1500V |
Packaging Bag | Voltage - Supply Loop Powered |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Temperature | Operating Temperature -40°C ~ 80°C |
Input Range (Additional) 500 ~ 1750°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,52000 € | 385,52 € |
| Unit Price without VAT: | 385,52000 € |
|---|---|
| Unit Price with VAT: | 458,76880 € |

