
Category | Output Type Voltage |
Manufacturer DATAFORTH | Output Range 0 ~ 10V |
Series | Isolation 1500V |
Packaging Bag | Voltage - Supply 15 ~ 30VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Temperature | Operating Temperature -40°C ~ 80°C |
Input Range (Additional) 0 ~ 1000°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,68000 € | 336,68 € |
| Unit Price without VAT: | 336,68000 € |
|---|---|
| Unit Price with VAT: | 400,64920 € |

