Signal Conditioner Temperature DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSCA47J-03E

DigiKey Part Number
2382-DSCA47J-03E-ND
Manufacturer
Manufacturer Product Number
DSCA47J-03E
Description
LINEAR. THERMOC. SIG CONDITIONER
Customer Reference
Detailed Description
Signal Conditioner Temperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DATAFORTH
Series
Packaging
Bag
Part Status
Active
Type
Signal Conditioner
Input Type
Temperature
Input Range (Current, Voltage)
-
Input Range (Additional)
0 ~ 500°C
Output Type
Current
Output Range
0 ~ 20mA
Isolation
1500V
Voltage - Supply
15 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 59 days from Dataforth
A separate 129,09 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1338,22000 €338,22 €
Unit Price without VAT:338,22000 €
Unit Price with VAT:402,48180 €