
Category | Output Type Current |
Manufacturer DATAFORTH | Output Range 0 ~ 20mA |
Series | Isolation 1500V |
Packaging Bag | Voltage - Supply 19 ~ 29VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Frequency | Operating Temperature -40°C ~ 80°C |
Input Range (Additional) 0 ~ 0.5kHz TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,01000 € | 334,01 € |
| Unit Price without VAT: | 334,01000 € |
|---|---|
| Unit Price with VAT: | 397,47190 € |

