
Category | Output Type Voltage |
Manufacturer DATAFORTH | Output Range 0 ~ 10V |
Series | Isolation 1500V |
Packaging Bag | Voltage - Supply 15 ~ 30VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Resistance | Operating Temperature -40°C ~ 80°C |
Input Range (Additional) 0 ~ 500Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,76000 € | 312,76 € |
| Unit Price without VAT: | 312,76000 € |
|---|---|
| Unit Price with VAT: | 372,18440 € |

