
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DATAFORTH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Temperature | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | -100°C ~ 100°C | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 1500V | |
Voltage - Supply | 15 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,70000 € | 316,70 € |
| Unit Price without VAT: | 316,70000 € |
|---|---|
| Unit Price with VAT: | 376,87300 € |

