
Category | Output Type Current |
Manufacturer DATAFORTH | Output Range 0 ~ 1mA |
Series | Isolation 1500V |
Packaging Bag | Voltage - Supply 19 ~ 29VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Voltage | Operating Temperature -40°C ~ 80°C |
Input Range (Current, Voltage) 0 ~ 100mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,22000 € | 405,22 € |
| Unit Price without VAT: | 405,22000 € |
|---|---|
| Unit Price with VAT: | 482,21180 € |

