General Purpose Sensor Amplifier Socket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8B50-06

DigiKey Part Number
2382-8B50-06-ND
Manufacturer
Manufacturer Product Number
8B50-06
Description
VOLTAGE INPUT MODULE, 20KHZ BW
Customer Reference
Detailed Description
General Purpose Sensor Amplifier Socket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
DATAFORTH
Output Type
Analog
Series
Current - Supply
25 mA
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Socket Mount
Amplifier Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Dataforth
A separate 128,51 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1182,48000 €182,48 €
Unit Price without VAT:182,48000 €
Unit Price with VAT:217,15120 €