General Purpose Sensor Amplifier Socket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8B41-13

DigiKey Part Number
2382-8B41-13-ND
Manufacturer
Manufacturer Product Number
8B41-13
Description
VOLTAGE INPUT MODULE, 1KHZ BW
Customer Reference
Detailed Description
General Purpose Sensor Amplifier Socket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
DATAFORTH
Output Type
Analog
Series
Current - Supply
25 mA
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Socket Mount
Amplifier Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Dataforth
A separate 128,51 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1149,92000 €149,92 €
Unit Price without VAT:149,92000 €
Unit Price with VAT:178,40480 €