
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer DATAFORTH | Output Type Current |
Series | Current - Supply 100 mA |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Socket Mount |
Amplifier Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,58000 € | 166,58 € |
| Unit Price without VAT: | 166,58000 € |
|---|---|
| Unit Price with VAT: | 198,23020 € |

