
MPU-A | |
|---|---|
DigiKey Part Number | 2456-MPU-A-ND |
Manufacturer | |
Manufacturer Product Number | MPU-A |
Description | Hall-Effect Geartooth pick-up |
Customer Reference | |
Detailed Description | 4.5 ~ 24VDC Supply 25mA Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | - | |
Control / Drive Type | - | |
Voltage - Load | - | |
Current - Output | 25mA | |
Voltage - Supply | 4.5 ~ 24VDC | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,24000 € | 123,24 € |
| Unit Price without VAT: | 123,24000 € |
|---|---|
| Unit Price with VAT: | 146,65560 € |

