
MD50E | |
|---|---|
DigiKey Part Number | 2456-MD50E-ND |
Manufacturer | |
Manufacturer Product Number | MD50E |
Description | NEMA 4 Closed loop microprocesso |
Customer Reference | |
Detailed Description | Brushed 120 ~ 240VAC Supply 10A 0 ~ 90VDC, 180VDC Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Dart Controls | Voltage - Load 0 ~ 90VDC, 180VDC |
Series | Current - Output 10A |
Packaging Bulk | Wattage - Load 745.7 W |
Part Status Active | Voltage - Supply 120 ~ 240VAC |
Type Module | Mounting Type Panel Mount |
Motor Type Brushed DC | Operating Temperature -10°C ~ 45°C |
Control / Drive Type Brushed | Weight 2.2 lbs (997.9 g) |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,23000 € | 747,23 € |
| Unit Price without VAT: | 747,23000 € |
|---|---|
| Unit Price with VAT: | 889,20370 € |

