
MD50E-420 | |
|---|---|
DigiKey Part Number | 2456-MD50E-420-ND |
Manufacturer | |
Manufacturer Product Number | MD50E-420 |
Description | Closed loop microprocessor based |
Customer Reference | |
Detailed Description | Brushed 120 ~ 240VAC Supply 10A 0 ~ 90VDC, 180VDC Load |
Datasheet | Datasheet |
Category | Voltage - Load 0 ~ 90VDC, 180VDC |
Manufacturer Dart Controls | Current - Output 10A |
Series | Wattage - Load 1500 W |
Packaging Bulk | Voltage - Supply 120 ~ 240VAC |
Part Status Active | Mounting Type Panel Mount |
Type Module | Operating Temperature -10°C ~ 45°C |
Motor Type Brushed DC | Weight 2.2 lbs (997.9 g) |
Control / Drive Type Brushed | Base Product Number |
Number of Motors 1 |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,02000 € | 856,02 € |
| Unit Price without VAT: | 856,02000 € |
|---|---|
| Unit Price with VAT: | 1.018,66380 € |



