
DP4-1 | |
|---|---|
DigiKey Part Number | 2456-DP4-1-ND |
Manufacturer | |
Manufacturer Product Number | DP4-1 |
Description | Dual Voltage Digital Speed Displ |
Customer Reference | |
Detailed Description | 120 ~ 240VAC Supply 50mA Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | - | |
Control / Drive Type | - | |
Voltage - Load | - | |
Current - Output | 50mA | |
Voltage - Supply | 120 ~ 240VAC | |
Interface | - | |
Mounting Type | Panel Mount | |
Operating Temperature | -10°C ~ 45°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,55000 € | 343,55 € |
| Unit Price without VAT: | 343,55000 € |
|---|---|
| Unit Price with VAT: | 408,82450 € |

