120 ~ 240VAC Supply Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP40-420

DigiKey Part Number
2456-ASP40-420-ND
Manufacturer
Manufacturer Product Number
ASP40-420
Description
Closed-loop digital interface
Customer Reference
Detailed Description
120 ~ 240VAC Supply Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dart Controls
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
-
Control / Drive Type
-
Voltage - Load
-
Current - Output
-
Voltage - Supply
120 ~ 240VAC
Interface
-
Mounting Type
-
Operating Temperature
-10°C ~ 45°C
Features
-
For Use With/Related Products
-
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1650,10000 €650,10 €
Unit Price without VAT:650,10000 €
Unit Price with VAT:773,61900 €