
711ADC | |
|---|---|
DigiKey Part Number | 2456-711ADC-ND |
Manufacturer | |
Manufacturer Product Number | 711ADC |
Description | Closed loop 60 or 120 degree D.C |
Customer Reference | |
Detailed Description | Brushless 12 ~ 48VDC Supply 20A 0 ~ 12VDC, 48VDC Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 0 ~ 12VDC, 48VDC | |
Current - Output | 20A | |
Wattage - Load | 1000 W | |
Voltage - Supply | 12 ~ 48VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 40°C | |
Features | Programable Current | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,44000 € | 350,44 € |
| Unit Price without VAT: | 350,44000 € |
|---|---|
| Unit Price with VAT: | 417,02360 € |

