Brushed 12 ~ 48VDC Supply 15A 0 ~ 12VDC, 48VDC Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65E15E-29

DigiKey Part Number
2456-65E15E-29-ND
Manufacturer
Manufacturer Product Number
65E15E-29
Description
NEMA 4X Enclosed pulse width mod
Customer Reference
Detailed Description
Brushed 12 ~ 48VDC Supply 15A 0 ~ 12VDC, 48VDC Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Dart Controls
Voltage - Load
0 ~ 12VDC, 48VDC
Series
Current - Output
15A
Packaging
Bulk
Voltage - Supply
12 ~ 48VDC
Part Status
Active
Mounting Type
Chassis Mount
Type
Module
Operating Temperature
-10°C ~ 45°C
Motor Type
Brushed DC
Weight
2.5 lb (1.13 kg)
Control / Drive Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1577,25000 €577,25 €
Unit Price without VAT:577,25000 €
Unit Price with VAT:686,92750 €