
55AC15C | |
|---|---|
DigiKey Part Number | 2456-55AC15C-ND |
Manufacturer | |
Manufacturer Product Number | 55AC15C |
Description | Variable AC voltage supply 0-120 |
Customer Reference | |
Detailed Description | Brushed 120VAC Supply 15A 0 ~ 120V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 0 ~ 120V | |
Current - Output | 15A | |
Voltage - Supply | 120VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 45°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.362 lb (164.42 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,32000 € | 136,32 € |
| Unit Price without VAT: | 136,32000 € |
|---|---|
| Unit Price with VAT: | 162,22080 € |

