Brushed 120 ~ 240VAC Supply 2A 0 ~ 90VDC, 180VDC Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed 120 ~ 240VAC Supply 2A 0 ~ 90VDC, 180VDC Load
15DVE
15DVP

15DV1A-TS

DigiKey Part Number
2456-15DV1A-TS-ND
Manufacturer
Manufacturer Product Number
15DV1A-TS
Description
Small Dual Voltage SCR Control,
Customer Reference
Detailed Description
Brushed 120 ~ 240VAC Supply 2A 0 ~ 90VDC, 180VDC Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Dart Controls
Voltage - Load
0 ~ 90VDC, 180VDC
Series
Current - Output
2A
Packaging
Bulk
Voltage - Supply
120 ~ 240VAC
Part Status
Active
Mounting Type
Chassis Mount
Type
Board
Operating Temperature
-10°C ~ 45°C
Motor Type
Brushed DC
Weight
0.165 lb (74.84 g)
Control / Drive Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,91000 €114,91 €
Unit Price without VAT:114,91000 €
Unit Price with VAT:136,74290 €