



153D-200C | |
|---|---|
DigiKey Part Number | 2456-153D-200C-ND |
Manufacturer | |
Manufacturer Product Number | 153D-200C |
Description | 120/240V 1/4-2HP Accel/Decel |
Customer Reference | |
Detailed Description | Brushed 120 ~ 240VAC Supply 6A 0 ~ 90VDC, 180VDC Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 0 ~ 90VDC, 180VDC | |
Current - Output | 6A | |
Voltage - Supply | 120 ~ 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 45°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.813 lb (368.77 g) | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,89000 € | 143,89 € |
| Unit Price without VAT: | 143,89000 € |
|---|---|
| Unit Price with VAT: | 171,22910 € |


