Brushed 120VAC Supply 1.2A 0 ~ 90VDC Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed 120VAC Supply 1.2A 0 ~ 90VDC Load
130HC100

130LC12

DigiKey Part Number
2456-130LC12-ND
Manufacturer
Manufacturer Product Number
130LC12
Description
1/50-1/8 HP 3 C/MIN
Customer Reference
Detailed Description
Brushed 120VAC Supply 1.2A 0 ~ 90VDC Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Dart Controls
Voltage - Load
0 ~ 90VDC
Series
Current - Output
1.2A
Packaging
Bulk
Voltage - Supply
120VAC
Part Status
Active
Mounting Type
Chassis Mount
Type
Board
Operating Temperature
-10°C ~ 45°C
Motor Type
Brushed DC
Weight
0.080 lb (36.28 g)
Control / Drive Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1269,25000 €269,25 €
Unit Price without VAT:269,25000 €
Unit Price with VAT:320,40750 €