


125DV200EW-56H | |
|---|---|
DigiKey Part Number | 2456-125DV200EW-56H-ND |
Manufacturer | |
Manufacturer Product Number | 125DV200EW-56H |
Description | White NEMA 4X (Fwd/Off/Rev) With |
Customer Reference | |
Detailed Description | Brushed 120 ~ 240VAC Supply 10A 0 ~ 90VDC, 180VDC Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 0 ~ 90VDC, 180VDC | |
Current - Output | 10A | |
Voltage - Supply | 120 ~ 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 45°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,27000 € | 458,27 € |
| Unit Price without VAT: | 458,27000 € |
|---|---|
| Unit Price with VAT: | 545,34130 € |

