Brushed 24 ~ 36VAC Supply Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123D-C

DigiKey Part Number
2456-123D-C-ND
Manufacturer
Manufacturer Product Number
123D-C
Description
Dual voltage 2.0 to 5.5 Amps 24-
Customer Reference
Detailed Description
Brushed 24 ~ 36VAC Supply Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Brushed
Manufacturer
Dart Controls
Number of Motors
1
Series
Voltage - Supply
24 ~ 36VAC
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Obsolete
Operating Temperature
-10°C ~ 45°C
Type
Board
Weight
0.781 lb (354.36 g)
Motor Type
Brushed DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1138,02000 €138,02 €
Unit Price without VAT:138,02000 €
Unit Price with VAT:164,24380 €