
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Tape & Reel (TR): | 400000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200.000 | 0,00236 $ | 472,00 $ |
| 400.000 | 0,00200 $ | 800,00 $ |
| Unit Price without VAT: | 0,00236 $ |
|---|---|
| Unit Price with VAT: | 0,00281 $ |

