
DN1000ID | |
|---|---|
DigiKey Part Number | 2186-DN1000ID-ND |
Manufacturer | |
Manufacturer Product Number | DN1000ID |
Description | CURRENT SEN FLUX GATE/CL 1000A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | 31.25kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 14.25V ~ 15.75V | |
Response Time | 1µs | |
Current - Supply (Max) | 1.1A | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.331,06000 € | 1.331,06 € |
| Unit Price without VAT: | 1.331,06000 € |
|---|---|
| Unit Price with VAT: | 1.583,96140 € |



