
DMOV-EC40 | |
|---|---|
DigiKey Part Number | 3773-DMOV-EC40-ND |
Manufacturer | |
Manufacturer Product Number | DMOV-EC40 |
Description | CIRC CBL 4POS PLUG TO RCPT 4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 40.0' (12.19m) |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Dakota Micro, Inc. | 2nd Connector Number of Positions 4 |
Packaging Box | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 40.0' (12.19m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle |

