
DMOV-EC10 | |
|---|---|
DigiKey Part Number | 3773-DMOV-EC10-ND |
Manufacturer | |
Manufacturer Product Number | DMOV-EC10 |
Description | CIRC CBL 4POS PLUG TO RCPT 1' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 10.00' (3.05m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dakota Micro, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 10.00' (3.05m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded |

