Circular Cable Assembly Shielded 40.0' (12.19m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMAC-EC40-6CF

DigiKey Part Number
3773-DMAC-EC40-6CF-ND
Manufacturer
Manufacturer Product Number
DMAC-EC40-6CF
Description
CIRC CBL 5POS RCPT TO PLUG 4'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 40.0' (12.19m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dakota Micro, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
40.0' (12.19m)
Assembly Configuration
Standard
Cable Type
Round
Color
Black
Shielding
Shielded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dakota Micro Inc.
A separate 106,24 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.