
DMAC-CBM | |
|---|---|
DigiKey Part Number | 3773-DMAC-CBM-ND |
Manufacturer | |
Manufacturer Product Number | DMAC-CBM |
Description | MOUNT BRKT LEG BRAC 0.270" ALUM |
Customer Reference | |
Detailed Description | Mounting Bracket Leg Bracket 0.270" (6.86mm) Aluminum |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dakota Micro, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Bracket, Threaded Hole(s) | |
Shape | Leg Bracket | |
Thread/Screw/Hole Size | 0.270" (6.86mm) | |
Material | Aluminum |

