
DM-WH7 | |
|---|---|
DigiKey Part Number | 3773-DM-WH7-ND |
Manufacturer | |
Manufacturer Product Number | DM-WH7 |
Description | GRAPHIC DISPLAY OLED RGB 7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dakota Micro, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.18mm W x 85.85mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 600 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |

