
DM-JCT20 | |
|---|---|
DigiKey Part Number | 3773-DM-JCT20-ND |
Manufacturer | |
Manufacturer Product Number | DM-JCT20 |
Description | 20ft Shielded Multi-Cam Cable |
Customer Reference | |
Detailed Description | Specialized Cable for use with Camera |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dakota Micro, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Cable | |
For Use With/Related Products | Camera | |
Specifications | 6.096m |

