
DM-H9Q | |
|---|---|
DigiKey Part Number | 3773-DM-H9Q-ND |
Manufacturer | |
Manufacturer Product Number | DM-H9Q |
Description | GRAPHIC DISPLAY OLED RGB 9" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) OLED 9" (228.60mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 9" (228.60mm) |
Manufacturer Dakota Micro, Inc. | Viewing Area 198.00mm W x 111.70mm H |
Packaging Retail Package | Backlight LED |
Part Status Active | Dot Pixels 1024 x 600 |
Display Type OLED | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |

