
MURTA50020 | |
|---|---|
DigiKey Part Number | 5806-MURTA50020-ND |
Manufacturer | |
Manufacturer Product Number | MURTA50020 |
Description | DIODE MODULE GEN PURP 200V 250A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 250A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 250 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Reverse Recovery Time (trr) 200 ns |
Part Status Active | Current - Reverse Leakage @ Vr 25 µA @ 200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case Module |
Current - Average Rectified (Io) (per Diode) 250A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,77000 € | 104,77 € |
| Unit Price without VAT: | 104,77000 € |
|---|---|
| Unit Price with VAT: | 124,67630 € |

