
MURTA40040R | |
|---|---|
DigiKey Part Number | 5806-MURTA40040R-ND |
Manufacturer | |
Manufacturer Product Number | MURTA40040R |
Description | DIODE MODULE GEN PURP 400V 200A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 400 V 200A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 200 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Reverse Recovery Time (trr) 150 ns |
Part Status Active | Current - Reverse Leakage @ Vr 25 µA @ 400 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard, Reverse Polarity | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case Module |
Current - Average Rectified (Io) (per Diode) 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,37000 € | 96,37 € |
| Unit Price without VAT: | 96,37000 € |
|---|---|
| Unit Price with VAT: | 114,68030 € |

