
MURTA400120R | |
|---|---|
DigiKey Part Number | 5806-MURTA400120R-ND |
Manufacturer | |
Manufacturer Product Number | MURTA400120R |
Description | DIODE MODULE GEN PURP 1200V 200A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 1200 V 200A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.6 V @ 200 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Reverse Recovery Time (trr) 180 ns |
Part Status Active | Current - Reverse Leakage @ Vr 25 µA @ 1200 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard, Reverse Polarity | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case Module |
Current - Average Rectified (Io) (per Diode) 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 € | 103,94 € |
| Unit Price without VAT: | 103,94000 € |
|---|---|
| Unit Price with VAT: | 123,68860 € |

