
MURT30020 | |
|---|---|
DigiKey Part Number | 5806-MURT30020-ND |
Manufacturer | |
Manufacturer Product Number | MURT30020 |
Description | DIODE MODULE GEN PURP 200V 150A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 150A Chassis Mount TO-244AB Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 150 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Reverse Recovery Time (trr) 100 ns |
Part Status Active | Current - Reverse Leakage @ Vr 25 µA @ 200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-244AB Isolated Tab |
Current - Average Rectified (Io) (per Diode) 150A | Supplier Device Package Three Tower |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,67000 € | 69,67 € |
| Unit Price without VAT: | 69,67000 € |
|---|---|
| Unit Price with VAT: | 82,90730 € |

