
MURT20020 | |
|---|---|
DigiKey Part Number | 5806-MURT20020-ND |
Manufacturer | |
Manufacturer Product Number | MURT20020 |
Description | DIODE MODULE GEN PURP 200V 100A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 100A Chassis Mount TO-244AB Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Reverse Recovery Time (trr) 75 ns |
Part Status Active | Current - Reverse Leakage @ Vr 25 µA @ 200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-244AB Isolated Tab |
Current - Average Rectified (Io) (per Diode) 100A | Supplier Device Package Three Tower |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,58000 € | 61,58 € |
| Unit Price without VAT: | 61,58000 € |
|---|---|
| Unit Price with VAT: | 73,28020 € |

