
MURI2X30-04A | |
|---|---|
DigiKey Part Number | 5806-MURI2X30-04A-ND |
Manufacturer | |
Manufacturer Product Number | MURI2X30-04A |
Description | DIODE MODULE GEN PURP 400V 30A |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 30A Chassis Mount SOT-227-4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 30 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 60 ns |
Part Status Active | Current - Reverse Leakage @ Vr 25 µA @ 400 V |
Diode Configuration 2 Independent | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case SOT-227-4 |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,14000 € | 32,14 € |
| Unit Price without VAT: | 32,14000 € |
|---|---|
| Unit Price with VAT: | 38,24660 € |

