
MURI2X101-06A | |
|---|---|
DigiKey Part Number | 5806-MURI2X101-06A-ND |
Manufacturer | |
Manufacturer Product Number | MURI2X101-06A |
Description | DIODE MODULE GEN PURP 600V 100A |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 100A Chassis Mount SOT-227-4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 100 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 90 ns |
Part Status Active | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Diode Configuration 2 Independent | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case SOT-227-4 |
Current - Average Rectified (Io) (per Diode) 100A | Supplier Device Package SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,29000 € | 33,29 € |
| Unit Price without VAT: | 33,29000 € |
|---|---|
| Unit Price with VAT: | 39,61510 € |

