
MURI2X100-02A | |
|---|---|
DigiKey Part Number | 5806-MURI2X100-02A-ND |
Manufacturer | |
Manufacturer Product Number | MURI2X100-02A |
Description | DIODE MODULE GEN PURP 200V 100A |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 100A Chassis Mount SOT-227-4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 75 ns |
Part Status Active | Current - Reverse Leakage @ Vr 25 µA @ 200 V |
Diode Configuration 2 Independent | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case SOT-227-4 |
Current - Average Rectified (Io) (per Diode) 100A | Supplier Device Package SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,32000 € | 33,32 € |
| Unit Price without VAT: | 33,32000 € |
|---|---|
| Unit Price with VAT: | 39,65080 € |

