
MURH7060 | |
|---|---|
DigiKey Part Number | 5806-MURH7060-ND |
Manufacturer | |
Manufacturer Product Number | MURH7060 |
Description | DIODE STD 600V 70A D67 HALFPAK |
Customer Reference | |
Detailed Description | Diode 600 V 70A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 70A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 70 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 110 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 HALF-PAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,88000 € | 29,88 € |
| Unit Price without VAT: | 29,88000 € |
|---|---|
| Unit Price with VAT: | 35,55720 € |

