
MURH7020 | |
|---|---|
DigiKey Part Number | 5806-MURH7020-ND |
Manufacturer | |
Manufacturer Product Number | MURH7020 |
Description | DIODE STD 200V 70A D67 HALFPAK |
Customer Reference | |
Detailed Description | Diode 200 V 70A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tray | Current - Reverse Leakage @ Vr 25 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D-67 HALF-PAK |
Current - Average Rectified (Io) 70A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 70 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,51000 € | 29,51 € |
| Unit Price without VAT: | 29,51000 € |
|---|---|
| Unit Price with VAT: | 35,11690 € |

