
MSRTT20060R | |
|---|---|
DigiKey Part Number | 5806-MSRTT20060R-ND |
Manufacturer | |
Manufacturer Product Number | MSRTT20060R |
Description | DIODE MOD GP 600V 100A TO-240AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 600 V 100A Chassis Mount TO-240AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 A |
Manufacturer DACO Semiconductor | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Standard, Reverse Polarity | Package / Case TO-240AA |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-240AA |
Current - Average Rectified (Io) (per Diode) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,61000 € | 17,61 € |
| Unit Price without VAT: | 17,61000 € |
|---|---|
| Unit Price with VAT: | 20,95590 € |

