
MSRTT20060AR | |
|---|---|
DigiKey Part Number | 5806-MSRTT20060AR-ND |
Manufacturer | |
Manufacturer Product Number | MSRTT20060AR |
Description | DIODE MOD GP 600V 100A TO-240AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 600 V 100A Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DACO Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard, Reverse Polarity | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Supplier Device Package | TO-240AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,52000 € | 33,52 € |
| Unit Price without VAT: | 33,52000 € |
|---|---|
| Unit Price with VAT: | 39,88880 € |

