
MSRTT100120AD | |
|---|---|
DigiKey Part Number | 5806-MSRTT100120AD-ND |
Manufacturer | |
Manufacturer Product Number | MSRTT100120AD |
Description | DIODE MOD GP 1200V 100A TO-240AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 100A Chassis Mount TO-240AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 A |
Manufacturer DACO Semiconductor | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case TO-240AA |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-240AA |
Current - Average Rectified (Io) (per Diode) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,69000 € | 27,69 € |
| Unit Price without VAT: | 27,69000 € |
|---|---|
| Unit Price with VAT: | 32,95110 € |

