
MSRTA300100AD | |
|---|---|
DigiKey Part Number | 5806-MSRTA300100AD-ND |
Manufacturer | |
Manufacturer Product Number | MSRTA300100AD |
Description | DIODE MODULE GEN PURP 1000V 300A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1000 V 300A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DACO Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) (per Diode) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 1000 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,75000 € | 91,75 € |
| Unit Price without VAT: | 91,75000 € |
|---|---|
| Unit Price with VAT: | 109,18250 € |

